Schurter 3404.0119.22

Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.614
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3404.0119.22.

IHS

Datasheet4 páginasHace 2 años

JRH Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Historial de existencias

Tendencia de 3 meses:
-26.79%

Componentes alternativos

Price @ 1000
$ 0.614
$ 0.585
$ 0.585
Stock
23,454
5,009
5,009
Authorized Distributors
6
6
6
Current Rating
3.5 A
3.5 A
3.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Schurter3404.0120.11
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.11
Schurter3404.0016.11
SMD fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.11
Bel Fuse0679L4000-01
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L4000-05
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0016.22
SMD-Fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.22

Descripciones

Descripciones de Schurter 3404.0119.22 suministradas por sus distribuidores.

Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
SMD-Fuse 7.4 x 3.1 mm, 3.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0119.22
FUSE TIME-LAG 7.4X3.1MM 3.5A 125VAC/VDC THERMOPLASTIC PCB/SURFACE MNT T/R-750
SMD Fuse, Time Delay, 3.5 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMT 125
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
OMT 125 Series 125 VAC 125 VDC 3.5 A 11.76 Melting I²t SMT Slow Blow Fuse
Omt 125 Fuse T 3.5A/Blister Reel |Schurter 3404.0119.22
FUSE BRD MNT 3.5A 125VAC/VDC SMD
SMD-Fuse 7,4x3,1 Time-lag 3,5A
OMT 125, 3.5 A, 125 VDC, 125 VAC, , TIME-LAG T, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMT 125 3.5A T

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets