Schurter 3404.0120.11

Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.585
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3404.0120.11.

IHS

Datasheet4 páginasHace 2 años

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-16.32%

Componentes alternativos

Price @ 1000
$ 0.585
$ 0.615
$ 0.615
Stock
162,870
38,299
38,299
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Littelfuse0225005.HXUP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229005.HXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0679L5000-01
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L5000-05
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0229005.MXP
Fuse Cartridge Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel FuseSSQ 5-5K
Electric Fuse, Very Fast Blow, 5A, 125VAC, 86VDC, 50A (IR), Surface Mount

Descripciones

Descripciones de Schurter 3404.0120.11 suministradas por sus distribuidores.

Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CCC/cULus
OMT 125, 4 A, 125 VDC, 125 VAC, , TIME-LAG T, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
Fuse, Smd, 4A, Time Delay; Fuse Current:4A; Blow Characteristic:Time Delay; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:Smd; Product Range:Omt 125 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0120.11

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets