Schurter 3404.0048.22

SMD-Fuse 7.4 x 3.1 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0048.22
$ 0.643
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Schurter 3404.0048.22.

IHS

Datasheet5 páginasHace 2 años

Future Electronics

Master Electronics

Sager Electronics

Fuses Unlimited

Historial de existencias

Tendencia de 3 meses:
-0.24%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.643
$ 0.61
Stock
20,822
6,699
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Schurter3404.0016.11
SMD fuse 7.4 x 3.1 mm, 4 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0016.11
Schurter3404.0120.11
SMD-Fuse 7.4 x 3.1 mm, 4 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0120.11
Bel Fuse0679L4000-01
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L4000-05
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descripciones

Descripciones de Schurter 3404.0048.22 suministradas por sus distribuidores.

SMD-Fuse 7.4 x 3.1 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0048.22
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 3.15 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMF 125
Fuse, Smd, 3.15A, Fast Acting; Fuse Current:3.15A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:7.4Mm X 3.1Mm; Product Range:Omf 125 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0048.22

Alias de fabricantes

Schurter tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Schurter también podría ser conocido por los siguientes nombres:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets