Panduit DV10-250M-D

Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Box
$ 0.57
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit DV10-250M-D.

IHS

Datasheet1 páginasHace 0 años

Sager Electronics

DigiKey

Historial de existencias

Tendencia de 3 meses:
-100%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.57
$ 1.148
Stock
406
19,052
Authorized Distributors
2
6
Gender
Male
Male
Wire/Cable Gauge
-
-
Mount
Free Hanging
Free Hanging
Termination
Standard
Crimp
Insulation
Non-Mating End Insulated
Non-Mating End Insulated
Orientation
-
Straight
Contact Plating
Nickel
Nickel
Contact Material
Copper
Copper
Color
Yellow
Yellow

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Componentes relacionados

Quick Disconnect Terminal 10-12AWG Copper Yellow M 26.2mm Nickel Box
Quick Disconnect Terminal 10-12AWG Brass Yellow M 26.95mm ZincChromate Avikrimp™ Bag
Quick Disconnect Terminal 18-22AWG Copper Red M 24.9mm Nickel Box
Male Disconnect, Vinyl Barrel Insulated, Rohs Compliant: Yes |Panduit DV14-250MB-M
Scotchlok Male Disconnect, Vinyl Insulated Butted Seam, 1210 AWG | 3M MVU10-250DMK
Keystone8290
Terminal; Quick Fit; Flat; 12 - 10 AWG; 0.250x0.032 in. Tab; Yellow; Vinyl; Tin Plated EPT Copper

Descripciones

Descripciones de Panduit DV10-250M-D suministradas por sus distribuidores.

Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Box
Male Disconnect, vinyl Brrl Insul, 12 - 10 AWG, DV10-250M-D, PK 500
Male Disconnect, Vinyl Barrel Insulated, / Pc Rohs Compliant: Yes
MALE DISCONNECT, TAB SIZE OF 0.250 X 0.032", 12-10 AWG, YELLOW
Male Disconnect, vinyl barrel insulated,
Terminals Male Disc vinyl barrel insuld
Panduit DISCONNECT, MALE VINYL
CONN QC TAB 10-12AWG 0.250 CRIMP
Male tab couples with (all 0.25 x 0.032) female disconnects. Insulation support helps to prevent wire damage in bending applications. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN