Panduit DNF10-250M-D

Quick Disconnect Terminal 10-12AWG Copper Yellow M 26.2mm Nickel Box
$ 0.65
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit DNF10-250M-D.

Master Electronics

Datasheet1 páginasHace 0 años
Datasheet1 páginasHace 0 años

Sager Electronics

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Quick Disconnect Terminal 10-12AWG Copper Yellow M 24.9mm Nickel Box
Quick Disconnect Terminal 10-12AWG Brass Yellow M 26.95mm ZincChromate Avikrimp™ Bag
Quick Disconnect Terminal 18-22AWG Copper Red M 24.9mm Nickel Box
Male Disconnect, Vinyl Barrel Insulated, Rohs Compliant: Yes |Panduit DV14-250MB-M
Scotchlok Male Disconnect, Vinyl Insulated Butted Seam, 1210 AWG | 3M MVU10-250DMK
Keystone8290
Terminal; Quick Fit; Flat; 12 - 10 AWG; 0.250x0.032 in. Tab; Yellow; Vinyl; Tin Plated EPT Copper

Descripciones

Descripciones de Panduit DNF10-250M-D suministradas por sus distribuidores.

Quick Disconnect Terminal 10-12AWG Copper Yellow M 26.2mm Nickel Box
Pan-Term DNF10-250M-D Male Disconnect 12 - 10 AWG Yellow .250x.032 in. Tab Nylon 50 Pack
Male Disconnect, Nylon Barrel Insulated, Rohs Compliant: Yes |Panduit DNF10-250M-D
Male Disconnect, Nyln Brrl Insul, 12 - 10 AWG, DNF10-250M-D, PK 500
The vibration resistant male tab disconnect is made of base metal copper and nickel-plated. It is barrel insulated in a yellow nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm). It is 1
Panduit Sales Corp DiscMNyl12-10Awg250X032inBsPk500
Pan-Term Insulated Terminals MLE DISC 12-10 .250
Male Disconnect, nylon barrel insulated,
Pan-Term DNF10-250M-D Loose Piece Disco
Panduit DISC, MALE NYLON INSUL
MALE QUICK DISCONNECT, 12AWG-10AWG;
CONN QC TAB 10-12AWG 0.250 CRIMP
Male tab couples with (all 0.25 x 0.032) female disconnects. Male tab can be inserted and removed from the female disconnect without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN