Honeywell 19C200PG5K

Industrial Pressure Sensors 15V 0psi to 200psi Guage Transducer
$ 373.806
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C200PG5K.

JRH Electronics

Datasheet8 páginasHace 5 años
Datasheet8 páginasHace 6 años

IHS

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C200PA4K
Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Honeywell19U200PA7K
Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Honeywell19C200PG4K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-200Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT

Descripciones

Descripciones de Honeywell 19C200PG5K suministradas por sus distribuidores.

Industrial Pressure Sensors 15V 0psi to 200psi Guage Transducer
Pressure Sensor 0psi to 200psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 200Psi Max, Cylindrical
19MM LOW COST STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
0psi~200psi 1378.95Kpa ¡À0.25% , 22mm*19.05mm*31.24mm
1378.95Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
Pressure Sensor; Port Style:Straight; Operating Pressure Max:200psi; Leaded Process Compatible:Yes; Operating Pressure:0-200 Psi; Output Type:Voltage; Peak Reflow Compatible (260 C):Yes; Port Size:1/4"; Pressure Measure Type:Gage ;RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 200 psi, gage, 1/4-18 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 19C200PG5K.