Honeywell 19C200PA4K

Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
$ 394.64
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C200PA4K.

IHS

Datasheet8 páginasHace 5 años

DigiKey

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+26.67%

Cadena de suministros

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C200PG4K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-200Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
HoneywellMLH200PSL09A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
HoneywellMLH200PSB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin

Descripciones

Descripciones de Honeywell 19C200PA4K suministradas por sus distribuidores.

Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Pressure Sensor 0psi to 200psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Industrial Pressure Sensors 200 PSIA COMP 1/8-27NPT 10 VDC
19MM LOW COST STAINLESS PRESSURE SENSOR
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PRESSURE-STAINLESS-19MM HIGH PRESSURE
1.37895MPa 4.13685MPa ¡À0.25% , 22mm*19.05mm*22mm
SENSOR 200PSIA STEEL 100MV OUT
PRESSURE TRANSMITTER, ABSOLUTE, 0-200PSI; Pressure Type:Absolute; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:200psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Cable; Media Type:-RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 200 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO