Honeywell 19U200PA7K

Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
$ 168.135
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19U200PA7K.

IHS

Datasheet8 páginasHace 5 años

JRH Electronics

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C200PG5K
Industrial Pressure Sensors 15V 0psi to 200psi Guage Transducer
Honeywell19C200PA4K
Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Honeywell19C200PG4K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-200Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT

Descripciones

Descripciones de Honeywell 19U200PA7K suministradas por sus distribuidores.

Piezoresistive Sensor, Absolute, 0Psi Min, 200Psi Max, Cylindrical
Pressure Sensor 0psi to 200psi Absolute 4-Pin
Industrial Pressure Sensors 15VDC 0psi to 200psi 100 G for 11 ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
AnalogVoltage 1.37895MPa 4.13685MPa ¡À0.25% 21.99mm*19.05mm*82.3mm
Honeywell JZ STAINLESS PRESSURE PRODUCTS
19 mm Series Heavy Duty Pressure Transducer, uncompensated, 0 psi to 200 psi, absolute, 1/4 BSPP, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO