HIROSE ELECTRIC FH19SC-17S-0.5SH(05)

FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 17, Bottom, 0.5 mm
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para HIROSE ELECTRIC FH19SC-17S-0.5SH(05).

IHS

Datasheet2 páginasHace 11 años

element14 APAC

Newark

Hirose SCT

DigiKey

Componentes alternativos

Price @ 1000
$ 0.837
Stock
39,360
118,780
Authorized Distributors
0
6
Gender
Female
Female
Pitch
500 µm
500 µm
Number of Positions
17
17
Number of Rows
1
-
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Componentes relacionados

Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
HIROSE ELECTRICFH28E-20S-0.5SH(05)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
HIROSE ELECTRICFH19SC-12S-0.5SH(05)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
FFC / FPC Board Connector, 0.5 mm, 20 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom

Descripciones

Descripciones de HIROSE ELECTRIC FH19SC-17S-0.5SH(05) suministradas por sus distribuidores.

FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 17, Bottom, 0.5 mm
Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Embossed T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
Connector, FFC/FPC, RCPT, 17POS, 1ROW; Pitch Spacing:0.5mm; No. of Contacts:17Contacts; Gender:Receptacle; Product Range:FH19SC Series; Contact

Alias de fabricantes

HIROSE ELECTRIC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. HIROSE ELECTRIC también podría ser conocido por los siguientes nombres:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L