HIROSE ELECTRIC FH19SC-18S-0.5SH(05)

FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
$ 0.229
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para HIROSE ELECTRIC FH19SC-18S-0.5SH(05).

IHS

Datasheet7 páginasHace 11 años

Newark

element14 APAC

Hirose SCT

Factory Futures

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-04-30
LTD Date2018-09-30

Componentes relacionados

Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
ZIF Slide-locking Connector (0.5-mm pitch) | CONN FPC BOTTOM 18POS 0.50MM R/A
HIROSE ELECTRICFH28E-20S-0.5SH(05)
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Automotive T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 505110-2291 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 22 Circuit, Zif
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descripciones

Descripciones de HIROSE ELECTRIC FH19SC-18S-0.5SH(05) suministradas por sus distribuidores.

FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONNECTOR, FFC/FPC, RCPT, 18POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: FH19SC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; Contact Termination: Surface Mount Right Angle; No. of Rows: 1Rows

Alias de fabricantes

HIROSE ELECTRIC tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. HIROSE ELECTRIC también podría ser conocido por los siguientes nombres:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L