Cornell Dubilier 380LX271M200H012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 270muF ±20% 0.866Dia 22.00mm
$ 4.06
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cornell Dubilier 380LX271M200H012.

Master Electronics

Datasheet12 páginasHace 3 años
Datasheet12 páginasHace 6 años

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 4.06
$ 1.213
$ 1.213
Stock
8,750
22,066
22,066
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
730 mΩ
737 mΩ
737 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.37 A
1.37 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

PanasonicEET-ED2E271CA
Cap Aluminum 270uF 250V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1420mA 3000h 105°C Bulk
Cornell DubilierSLPX271M200A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 270muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP271M200A1P3
Capacitor; Aluminum Electrolytic; Cap 270uF; Tol20%; Snap In; Vol-Rtg 200V; 22X25
Cornell Dubilier381LR271M250H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 270muF ±20% 0.866Dia 22.00mm
NichiconLGU2E271MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconLLS2E271MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descripciones

Descripciones de Cornell Dubilier 380LX271M200H012 suministradas por sus distribuidores.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 270muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 200V 20% | Cornell-Dubilier 380LX271M200H012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 0.73 Ohm 1400mA 3000h 85C
Aluminum Electrolytic Capacitor, 270Uf, 200V; Capacitance:270Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:25Mmrohs Compliant: Yes |Cornell Dubilier 380LX271M200H012

Alias de fabricantes

Cornell Dubilier tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cornell Dubilier también podría ser conocido por los siguientes nombres:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor