Analog Devices AD8037AR-REEL

Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PDSO8
$ 2.62

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8037AR-REEL.

Analog Devices

Datasheet23 páginasHace 25 años
Datasheet24 páginasHace 25 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8037AR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.62
$ 10.926
$ 10.926
Stock
155,480
268,197
268,197
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
-
280 MHz
280 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
56 dB
66 dB
66 dB
Common Mode Rejection Ratio
70 dB
90 dB
90 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
-
19.5 mA
19.5 mA

Componentes relacionados

Analog DevicesAD9632AR-REEL
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8132AR
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8055AR-REEL7
IC OPAMP VF LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsLMH6504MAX/NOPB
ROHS3Compliant EAR99 LMH6504 Tape & Reel (TR) op amp amplifier circuit 4.9mm 900nA 7V 65dB
Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85

Descripciones

Descripciones de Analog Devices AD8037AR-REEL suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER HYBRID OPERATIONAL AMPLIFIER Amplifier 900mW 70dB 1500V/mus 85C
OP Amp Single Volt Fdbk ±6V 8-Pin SOIC N T/R
IC OPAMP VF ULDIST LN 70MA 8SOIC
GULL WING Surface Mount Voltage Feedback DUAL Voltage Feedback Amplifier 90dB 1500V/mus -40C~85C 270MHz
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
The AD8036 and AD8037 are wide bandwidth, low distortion clamping amplifiers. The AD8036 is unity gain stable. The AD8037 is stable at a gain of two or greater. These devices allow the designer to specify a high (VCH) and low (VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, the AD8036 and AD8037 offer a 10 ×improvement in clamp performance compared to traditional out-V put clamping devices. In particular, clamp error is typically 3 mV or less and distortion in the clamp region is minimized. This product can be used as a classical op amp or a clamp amplifier where a high and low output voltage are specified. The AD8036 and AD8037, which utilize a voltage feedback architecture, meet the requirements of many applications which previously depended on current feedback amplifiers. The AD8036 and AD8037 exhibit an exceptionally fast and accurate pulse response (16 ns to 0.01%), extremely wide small-signal and large-signal bandwidths and ultralow distortion. The AD8036 achieves -66 dBc at 20 MHz, and 240 MHz small-signal and 195 MHz large-signal bandwidths. The AD8036 and AD8037's recover from 2× clamp overdrive within 1.5 ns. These characteristics position the AD8036/AD8037 ideally for driving as well as buffering flash and high resolution ADCs. In addition to traditional output clamp amplifier applications, the input clamp architecture supports the clamp levels as additional inputs to the amplifier. As such, in addition to static dc clamp levels, signals with speeds up to 240 MHz can be applied to the clamp pins. The clamp values can also be set to any value within the output voltage range provided that VH is greater that VL. Due to these clamp characteristics, the AD8036 and AD8037 can be used in nontraditional applications such as a full-wave rectifier, a pulse generator, or an amplitude modulator. These novel applications are only examples of some of the diverse applications which can be designed with input clamps. The AD8036 is offered in chips, industrial (-40°C to +85°) and military (-55°C to +125°C) package temperature ranges and the AD8037 in industrial. Industrial versions are available in plastic DIP and SOIC; MIL versions are packaged in cerdip. An evaluation board is available for this product and may be ordered using the following product number: AD8036-EB and AD8037-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8037ARREEL