Analog Devices AD8055AR-REEL7

IC OPAMP VF LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
$ 1.24

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8055AR-REEL7.

Arrow Electronics

Datasheet16 páginasHace 20 años

Analog Devices

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8055AR-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.24
$ 1.14
Stock
167,823
502,993
Authorized Distributors
1
1
Case/Package
SOIC N
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1400 V/µs
1400 V/µs
Gain Bandwidth Product
-
120 MHz
Input Offset Voltage (Vos)
5 mV
3 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
5.4 mA

Componentes relacionados

Texas InstrumentsLMH6720MAX
Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Analog DevicesAD8202YR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 40nA 5V 50kHz
Analog DevicesAD8014AR-REEL
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8091AR-REEL
Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Descripciones

Descripciones de Analog Devices AD8055AR-REEL7 suministradas por sus distribuidores.

IC OPAMP VF LDIST LN LP 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
5.4mA 1.4KV/¦Ìs 300MHz 82dB 60mA 1 1 ¡À6V,12V 3mV 400nA 300MHz Voltage Feedback SOIC-8
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N T/R
The AD8055 (single) voltage feedback amplifier offers bandwidth and slew rate typically found in current feedback amplifiers. Additionally, this amplifier is easy to use and available at a very low cost. Despite its low cost, the AD8055 provides excellent overall performance. For video applications, its differential gain and phase error is 0.01% and 0.02° into a 150 W load, and 0.02% and 0.1° while driving four video loads (37.50 W). Its 0.1 dB flatness out to 40 MHz, wide bandwidth out to 300 MHz, along with 1400 V/µs slew rate and 20 ns settling time, make them useful for a variety of high-speed applications. The AD8055 requires only 5 mA typ/amplifier of supply current and operates on a dual ±5 V or single +12 V power supply, while capable of delivering over 60 mA of load current. The AD8055 is available in a small 8-lead PDIP, 8-lead SOIC, and 5-lead SOT-23 packages. These features make the AD8055 ideal for portable and battery powered applications where size and power are critical. This amplifier in the R-8, N-8 and RM-8 packages are available in the extended temperature range of -40°C to +125°C. AD8055 (Single) PDIP-8, SOIC-8 and SOT-23-5 AD8056 (Dual) PDIP-8, SOIC-8 and MSOP-8

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8055ARREEL7