Analog Devices AD5253BRU50-RL7

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 6.5mm
$ 2.92

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5253BRU50-RL7.

HQonline

Datasheet32 páginasHace 13 años

Analog Devices

DigiKey

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5253BRU50-RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.92
$ 5.23
$ 5.23
Stock
64,020
180,748
180,748
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
64
64
64
Tolerance
30 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5251BRUZ50
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5254BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1844E-050+T&R
Digital Potentiometer Quad 64-Position 50kOhm 20-Pin Surface Mount
Analog DevicesDS1844E-050+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 6.5mm
Analog DevicesDS1806E-050+
ROHS3Compliant Single GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1.3mA 900mum
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 50 kΩ

Descripciones

Descripciones de Analog Devices AD5253BRU50-RL7 suministradas por sus distribuidores.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 6.5mm
Digital Potentiometer 64POS 50KOhm Quad 20-Pin TSSOP T/R
QUAD 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20
The AD5253/AD5254 are quad-channel, I2C®, nonvolatile mem-ory, digitally controlled potentiometers with 64/256 positions, respectively. These devices perform the same electronic adjust-ment functions as mechanical potentiometers, trimmers, and variable resistors. The parts’ versatile programmability allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components, look-up table, or system identification information. The AD5253/AD5254 allow the host I2C controllers to write any of the 64-/256-step wiper settings in the RDAC registers and store them in the EEMEM. Once the settings are stored, they are restored automatically to the RDAC registers at system power-on; the settings can also be restored dynamically. The AD5253/AD5254 provide additional increment, decrement, +6 dB step change, and –6 dB step change in synchronous or asynchronous channel update mode. The increment and decrement functions allow stepwise linear adjustments, with a ± 6 dB step change equivalent to doubling or halving the RDAC wiper setting. These functions are useful for steep-slope, nonlinear adjustments, such as white LED brightness and audio volume control. The AD5253/AD5254 have a patented resistance-tolerance storing function that allows the user to access the EEMEM and obtain the absolute end-to-end resistance values of the RDACs for precision applications. The AD5253/AD5254 are available in TSSOP-20 packages in 1 kO, 10 kO, 50 kO, and 100 kO options. All parts are guaranteed to operate over the –40°C to +85°C extended industrial temperature range. 1The terms nonvolatile memory and EEMEM are used interchangeably. 2The terms digital potentiometer and RDAC are used interchangeably.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5253BRU50RL7