Analog Devices AD22100SRZ

Analog Temp Sensor-voltage 0.25-4.75V Rectangular Surface Mount
$ 8.783
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD22100SRZ.

Upverter

Datasheet12 páginasHace 21 años
Datasheet12 páginasHace 21 años

Analog Devices

Farnell

element14 APAC

iiiC

Historial de existencias

Tendencia de 3 meses:
+20.06%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD22100SRZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 8.783
$ 9.56
$ 9.56
Stock
86,801
119,206
119,206
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
1 B
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesAD590JRZ
ANALOG DEVICES - AD590JRZ - TEMPERATURE SENSOR, 8 BIT, SOIC-8
Analog DevicesAD590KRZ
ANALOG TEMP SENSOR-CURRENT 298.2uA RECTANGULAR SURFACE MOUNT
Analog DevicesAD22100KRZ
ANALOG DEVICES - AD22100KRZ - Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, SOIC, 8 Pins

Descripciones

Descripciones de Analog Devices AD22100SRZ suministradas por sus distribuidores.

ANALOG TEMP SENSOR-VOLTAGE 0.25-4.75V RECTANGULAR SURFACE MOUNT
Voltage Output Temperature Sensor with Signal Conditioning
Temp Sensor Analog 8-Pin SOIC N Tube
TEMPERATURE SENSOR, 1DEG C, NSOIC-8; Sensor Output Type:Analog; Accuracy:± 2°C; Sensor Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:4V; Supply Voltage Max:6.5V; No. of Channels:1Channels; Resolution:-; Product Range:- RoHS Compliant: Yes
The AD221001 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50oC to +150oC, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25 V at -50oC to +4.75 V at +150oC using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost-effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADCR^s +5 V power supply as a reference to both the ADC and the AD22100 eliminating the need for and cost of a precision reference (see Figure 2).

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated