Analog Devices AD22100SRZ-REEL7

Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG -50C-150C 8SOIC
$ 9.56
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD22100SRZ-REEL7.

Newark

Datasheet12 páginasHace 21 años

Analog Devices

Upverter

iiiC

Historial de existencias

Tendencia de 3 meses:
-15.97%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD22100SRZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 9.56
$ 8.783
$ 8.783
Stock
121,035
96,053
96,053
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-50 °C
-50 °C
-50 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
1 B
1 B
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesAD590JRZ
ANALOG DEVICES - AD590JRZ - TEMPERATURE SENSOR, 8 BIT, SOIC-8
Analog DevicesAD22100KRZ
ANALOG DEVICES - AD22100KRZ - Temperature Sensor IC, Voltage, ± 0.5°C, -50 °C, +150 °C, SOIC, 8 Pins
Analog DevicesAD22100ARZ
ANALOG DEVICES AD22100ARZ Temperature Sensor IC, Voltage,1C, -50 C, +150 C, SOIC, 8 Pins

Descripciones

Descripciones de Analog Devices AD22100SRZ-REEL7 suministradas por sus distribuidores.

Voltage Output Temperature Sensor with Signal Conditioning | SENSOR ANALOG -50C-150C 8SOIC
Temp Sensor Analog(Voltage) Automotive 8-Pin SOIC N T/R
TEMPERATURE SENSOR, 1DEG C, SOIC-8; Available until stocks are exhausted
Temperature Sensor, 1Deg C, Soic-8; Sensor Output Type:Analog; Accuracy:± 2°C; Sensor Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:4V; Supply Voltage Max:6.5V; No. Of Channels:1Channels; Resolution:-; Output Interface:-Rohs Compliant: Yes |Analog Devices, Inc. AD22100SRZ-REEL7
The AD221001 is a monolithic temperature sensor with on-chip signal conditioning. It can be operated over the temperature range -50oC to +150oC, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. The output voltage is proportional to the temperature x the supply voltage (ratiometric). The output swings from 0.25 V at -50oC to +4.75 V at +150oC using a single +5.0 V supply. Due to its ratiometric nature, the AD22100 offers a cost-effective solution when interfacing to an analog-to-digital converter. This is accomplished by using the ADCR^s +5 V power supply as a reference to both the ADC and the AD22100 eliminating the need for and cost of a precision reference (see Figure 2).

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated