Amphenol MS27473T16F26S-LC

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 50.63
Production

Historial de existencias

Tendencia de 3 meses:
-57.64%

Componentes alternativos

Price @ 1000
$ 50.63
$ 81.7
$ 81.7
Stock
412
178
178
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Male
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Cadena de suministros

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Componentes relacionados

Amphenol IndustrialPT06SE-16-26S(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-16-26P(SR)(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-16-26S(SR\LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Aero ElectricMS3476W16-26PW
Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Aero ElectricMS3476L16-26PY
Conn MIL-DTL-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Conn MIL-DTL-26482 Circular Socket 26 POS Crimp ST Cable Mount 26 Terminal Single Port
Amphenol AerospaceMS3476L16-26S
Conn MIL-DTL-26482 Circular Socket 26 POS Crimp ST Cable Mount 26 Terminal Single Port
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descripciones

Descripciones de Amphenol MS27473T16F26S-LC suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Plug |Amphenol Aerospace MS27473T16F26S(LC)
MIL-DTL-38999 Series II Circular Connector
CONN PLG HSG FMALE 26POS INLINE
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • MS27473T16F26S L/C
  • MS27473T16F26S(LC)
  • MS27473T16F26SLC