Amphenol MS27473T16F26S

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
$ 81.7
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol MS27473T16F26S.

IHS

Datasheet1 páginasHace 24 años

Newark

Farnell

Historial de existencias

Tendencia de 3 meses:
-3.14%

Componentes alternativos

Price @ 1000
$ 81.7
$ 76.345
$ 76.345
Stock
178
159
159
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Number of Positions
26
26
26
Mount
Cable
Cable, Free Hanging
Cable, Free Hanging
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Conn MIL-DTL-26482 Circular Socket 26 POS Crimp ST Cable Mount 26 Terminal Single Port
Amphenol AerospaceMS3476L16-26S
Conn MIL-DTL-26482 Circular Socket 26 POS Crimp ST Cable Mount 26 Terminal Single Port
Amphenol IndustrialPT01SE-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3126E16-26PW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descripciones

Descripciones de Amphenol MS27473T16F26S suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector 26P SZ 16 PLUG CBL MNT SKT
Electroless Nickel Military MIL-DTL-38999Series II JT Non-RoHS Compliant Environment Resistant Circular Connector -65C~200C 7.5A 50.0muin 1.27mum
CONNECTOR, CIRCULAR, SIZE 16, 26WAY; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; I
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea
Circular Connector Plug Size 16, 26 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:26; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:N |Amphenol Industrial MS27473T16F26S

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems