What’s new: Find the right parts faster with our redesigned experience

Learn more

LEM DVL 750

Sensor Dvl Voltage Current
$ 307.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DVL 750.

Sager Electronics

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of LEM DVL 750 provided by its distributors.

SENSOR DVL VOLTAGE CURRENT
VOLTAGE TRANSDUCER, 0.5%, 750VAC, PANEL; Transducer Function: Voltage Transformer; Supply Voltage Min: -13.5V; Supply Voltage Max: 26.4V; Accuracy %: 0.5%; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Inp
Voltage Transducer, +/- 0.5%, 750V/Panel; Measured Voltage:Ac, Dc, Pulsed; Supply Voltage Range:± 13.5V To ± 26.4V; Primary Voltage Nom:750V; Accuracy:± 0.5%; Secondary Signal Type:50Ma; Sensor Output Type:Analog Rohs Compliant: Yes |Lem DVL 750

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DVL750