Texas Instruments DS90CF383MTD

EIA-644; TIA-644 3V 3.6V 455MBPS TSSOP-56 SMD Mount 14MM*6.1MM*900ΜM
$ 3.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF383MTD.

Newark

Datasheet11 pages14 years ago
Datasheet9 pages26 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CF383MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.746
$ 4.17
$ 4.17
Stock
136,329
449,731
449,731
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
28
28
Number of Receivers
28
4
4
Data Rate
227 Mbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS90C385AMTX/NOPB
LVDS 0 5 3V 18MHz 3.6V 87.5MHz LVCMOS LVTTL 2.45Gbps TSSOP-56 SMD, Adhesive Mount 1.2mm H
Texas InstrumentsDS90C383BMT/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C383BMTX/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CF383MTD provided by its distributors.

EIA-644; TIA-644 3V 3.6V 455Mbps TSSOP-56 SMD mount 14mm*6.1mm*900μm
TSSOP-56 Interface - Specialized ROHS
LVDS Flat Panel Display 0.45V 56-Pin TSSOP Rail
LINE DRIVER, PDSO56, PLASTIC, TSSOP-56
+3.3V LVDS TRANSMITTER 24-BIT FLAT PANEL DISPLAY (FPD) LINK-65 MHZ Line Driver, 1 Func, 5 Driver, CMOS, PDSO56
LINE DRIVER, 1 FUNC, 5 DRIVER6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF383MTD .