Texas Instruments DS90C385MTD

0 4 3V 3.6V Lvcmos, Lvttl 2.38GBPS TSSOP-56 SMD 14MM × 6.1MM × 900ΜM
$ 3.701
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385MTD.

DigiKey

Datasheet13 pages20 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C385MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 3.499
Stock
152,047
297,140
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
Surface Mount
Surface Mount
Case/Package
TFSOP
TFSOP
Max Supply Current
-
-

Descriptions

Descriptions of Texas Instruments DS90C385MTD provided by its distributors.

0 4 3V 3.6V LVCMOS, LVTTL 2.38Gbps TSSOP-56 SMD 14mm × 6.1mm × 900μm
Non-RoHS Compliant STANDARD GULL WING CMOS (Type) 70C 3.3V 14mm 3.6V
LVDS Transmitter 2380Mbps 0.45V 56-Pin TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C385 MTD