ZF E78-30A

Pushbutton Switch, DPDT, Momentary/cheat, 1A/125VAC, Panel Mount, E75-E79 Series
$ 9.525
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ZF E78-30A herunter.

IHS

Datasheet3 SeitenVor 14 Jahren
Datasheet3 SeitenVor 17 Jahren

JRH Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+187%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

C&K ComponentsDS2F5AQ1
Switch Safety Interlock N.O./N.C. DPDT Short Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
C&K ComponentsDS2F5BQ1
Switch Safety Interlock N.O./N.C. DPDT Long Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
C&K ComponentsDS2F5CQ1
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,0.1A,125VAC,4.8 X 0.5 TERM
SWITCH, PUSHBUTTON, DPDT, NO/NC, BUTTON ACTUATOR, .1A, 125V, PANEL MOUNT, QC
Honeywell2DM1
Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
C&K ComponentsDS2F5AQ3
Switch Safety Interlock N.O./N.C. DPDT Short Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
SWITCH, PUSHBUTTON, DPDT, NO/NC, BUTTON ACTUATOR, .1A, 125V, PANEL MOUNT, QC
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
E Series Snap In DPDT 6.8 N Button Quick Connect Snap Action Switch
SWITCH, SNAP ACTION, DPDT, METAL OVER-TRAVEL BUTTON ACT,15A,125/250VAC,2A,48VDC, QC

Beschreibungen

Beschreibungen von ZF E78-30A, die von den Distributoren bereitgestellt werden.

PUSHBUTTON SWITCH, DPDT, MOMENTARY/CHEAT, 1A/125VAC, PANEL MOUNT, E75-E79 SERIES
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Switch, Pushbutton, Spdt, 100Ma, 125V; Microswitch Type:Snap Action; Microswitch Actuator:Button; Contact Configuration:Dpdt; Switch Terminals:Quick Connect; Contact Current Max:100Ma; Contact Voltage Dc Nom:-; Product Range:E Seriesrohs Compliant: Yes |Zf 0E7830A0
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)
Contact Configuration = 2NO / Poles = 2 / Actuator Type = Push-Pull Button / Switching Function = OFF-(ON) / Contact Current = 100 mA / Contact Voltage = 125 VAC / Cut Out Size (Rectangular) = 13.8 x 36.9 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = Vandar® / Switch Colour = White / Series = E / Standards Met = UL Listed

Aliasnamen des Herstellers

ZF verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ZF ist möglicherweise auch unter den folgenden Namen bekannt:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0E78-30A0
  • 0E7830A0
  • E78-30A.
  • E7830A