Honeywell 2DM1

Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
$ 17.26
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 2DM1 herunter.

element14 APAC

Datasheet13 SeitenVor 12 Jahren

Newark

RS (Formerly Allied Electronics)

TME

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-5.10%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Honeywell2DM409
Snap Acting/Limit Switch, DPDT, Momentary, 2.69mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Honeywell2DM4
SNAP-IN PANEL MOUNT SWITCH, DPDT, 10 A @ 277 VAC, BULLET NOSE PLUNGER ACT
Honeywell2DM301
Snap Acting/Limit Switch, DPDT, Latched, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
C&K ComponentsDS2D6CQ1
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,4.8 X 0.5 TERM
C&K ComponentsDS2D6CQ3
SWITCH, INTERLOCK P/B, DPDT, ON-ON-MOM, PUSH/PULL PLUNGER,10A,125VAC,6.3 X 0.8 TERM
C&K ComponentsDS2D6AQ1
SWITCH, INTERLOCK P/B, DPDT, ON-MOM, SHORT BUTTON PLUNGER,10A,125VAC,4.8 X 0.5 TERM

Beschreibungen

Beschreibungen von Honeywell 2DM1, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPDT, Momentary, 10.2mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Door; Panel Mount; Snap-In; DPDT 2NO 2NC; 10A
Switch, Pushbutton, Snap-In, DPDT, 10 AMPS
Honeywell Micro Switch, Bullet Plunger, Quick Connect Terminals, 10A @ 277VAC, DP-CO
Electromechanical Switch Basic Switch DPDT 10A 3Pin
Safety Interlock Switch DPDT 10A 277VAC Quick Connect
HONEYWELL 2DM1 Microswitch, DPDT, Quick Connect, Solder, 10 A, 277 VAC
Snap Action Basic Switch; Actuator Style:Extended Plunger; Operating Force Max:24ozf; Switch Terminals:Quick Connect; Circuitry:DPDT; Contact Current Max:10A; Features:Bullet Nose Plunger Actuator; Mounting Type:Panel ;RoHS Compliant: Yes
The MICRO SWITCH™ DM/DP Series are snap-action switches in basic and manual configurations. They have quick-connect terminals and snap-in, panel mount housings for ease of installation. They include momentary and alternate actions, and sing
MICROSWITCH, EXT PLUNGER, DPST, 10A; Contact Configuration:DPDT; Operating Force Max:6.67N; Contact Voltage AC Nom:277V; Contact Current Max:10A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuator Type:Bullet Nose Plunger; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Voltage AC Max:277V; Operating Force:6.67N; Series:DM; Terminal Type:Quick Connect
Actuation Force N = 6.7 / Contact Configuration = 2CO / Termination Type = Snap-In / Contact Voltage - AC V = 277 / Contact Current - AC A = 10 / Width mm = 17.3 / Length mm = 40 / Series = DM / Switching Function = ON-(ON) / Height mm = 60.5 / Actuator Type = Plunger
HONEYWELL 2DM1 Pnl Mt Switch, 10A, DPDT, Bullet Nose Plngr. More details: Panel Mount Precision Snap Switch, DM Series, Type of Actuator Bullet Nose PlungerContact Form DPDT, Current Rating 10A, Voltage Rating 277VAC, Terminal Type Quick Connect, Operating Force 24 oz., Max. Pretravel 0.110 In., Release Force 6.00 oz., Differential Travel 0.045 In., Over Travel 0.4 In.Height 1.12 In., Depth 0.55 In., Mounting Dimension 1.45 x 0.55 In. Panel Hole, Operating Temp. Range -35 Degrees to 180 Degrees F, Housing Material Polyester, Standards UL, CSA
MICRO SWITCH DM Series Snap-in Panel Mount Switch, Double Pole Double Throw (DPDT) Circuitry, 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts, Quick Connect Termination MICRO SWITCH DM/DP basic switches are known for their compact, lightweight design and accurate repeatability. The DM/DP Series are special application precision switch that have momentary, push-pull, and pull-to-cheat configurations. The quick- connect terminals and snap-in, panel-mount housings provide easy installation. In addition to the standard quick-connect terminals (4,78 mm x 0,51 mm [0.188 in x 0.020 in]), larger 6,35 mm x 0,81 mm [0.25 in x 0.032 in] quick-connect terminals can be provided.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2DM1.