Vishay SMBJ12CD-M3/H

TVS DIODE 12VWM 19.6VC DO214AA / 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.159
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay SMBJ12CD-M3/H herunter.

JRH Electronics

Datasheet5 SeitenVor 5 Jahren

Farnell

HQonline

Future Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-12.75%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.159
$ 0.21
Stock
199,961
700,279
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
14 V
14 V
Clamping Voltage
19.6 V
19.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
30.6 A
30.6 A

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsP6SMB12CA
Dio Tvs Vbd 12V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB12CA
BournsSMBJ11CA
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Beschreibungen

Beschreibungen von Vishay SMBJ12CD-M3/H, die von den Distributoren bereitgestellt werden.

TVS DIODE 12VWM 19.6VC DO214AA / 19.6V Clamp 30.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
SMBJ Series 1 W 14.5 V Bi-Directional Surface Mount TVS Diode - SMB
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 12V, BIDIR, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 13.5V; Breakdown Voltage Max: 14.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 30.6 / Breakdown Voltage Min. V = 13.5 / Breakdown Voltage Max. V = 14.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SMBJ12CD-M3H
  • SMBJ12CDM3H