Vishay GBPC2504-E4/51

GBPC Series 400 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
$ 2.961
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay GBPC2504-E4/51 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren
Datasheet5 SeitenVor 9 Jahren

element14 APAC

_legacy Avnet

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-18.67%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 2.961
$ 1.55
Stock
53,128
2,944
Authorized Distributors
6
5
Average Rectified Current
25 A
-
Peak Reverse Current
5 µA
10 pA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Screw
-
Case/Package
Module
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2510
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon

Beschreibungen

Beschreibungen von Vishay GBPC2504-E4/51, die von den Distributoren bereitgestellt werden.

GBPC Series 400 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
Bridge Rectifier, 1Ph, 25A, 400V, Module; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:25A; Bridge Rectifier Case Style:Module; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Product Range:-Rohs Compliant: Yes |Vishay GBPC2504-E4/51.
BRIDGE RECTIFIER, 25A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:7.62mm; Case Temperature Tc:55°C; Current Temperature:55°C; Diode Type:Bridge rectifier, single phase; External Depth:28.8mm; External Length / Height:7.62mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:300A; No. of Phases:1; Operating Temperature Max:150°C; Output Current Max:25A; Package / Case:GBPC; RMS Input Voltage:280V; Temperature Operating Min:-50°C; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Thread Size:; Voltage Rating VAC:280V; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GBPC2504-E4/51.
  • GBPC2504-E451
  • GBPC2504E4/51
  • GBPC2504E451