Vishay GBPC25005-E4/51

GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
$ 2.977
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Vishay GBPC25005-E4/51 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren

element14 APAC

Farnell

_legacy Avnet

DigiKey

Bestandsverlauf

3-Monats-Trend:
-3.45%

Alternative Teile

Price @ 1000
$ 2.977
$ 2.831
$ 2.831
Stock
33,242
86,309
86,309
Authorized Distributors
6
6
6
Average Rectified Current
25 A
25 A
25 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Through Hole
Screw
Screw
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2506
GBPC25 Series 600 V 25 A Quick Connect Terminal Bridge Rectifier - GBPC-4
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4

Beschreibungen

Beschreibungen von Vishay GBPC25005-E4/51, die von den Distributoren bereitgestellt werden.

GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4
Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk
Avnet Japan
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon
50V 300A 5¦ÌA 25A GBPC 28.8mm*28.8mm*7.62mm
BRIDGE RECT 1PHASE 50V 25A GBPC
BRIDGE RECTIFIER, 25A, 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:; Body Height Max:7.62mm; Case Temperature Tc:55°C; Current Temperature:55°C; Diode Type:Bridge rectifier, single phase; External Depth:28.8mm; External Length / Height:7.62mm; External Width:28.8mm; Fixing Hole Diameter:5.6mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:300A; No. of Phases:1; Operating Temperature Max:150°C; Output Current Max:25A; Package / Case:GBPC; RMS Input Voltage:35V; Temperature Operating Min:-50°C; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Thread Size:; Voltage Rating VAC:35V; Diode Configuration:Dual; Diode Polarity:; SMD Marking:

Aliasnamen des Herstellers

Vishay verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Vishay ist möglicherweise auch unter den folgenden Namen bekannt:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GBPC25005-E451
  • GBPC25005-E4\51
  • GBPC25005E4/51
  • GBPC25005E451