Texas Instruments UC3902N

20V load share controller, 0°C to 70°C 8-PDIP 0 to 70
$ 4.506
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments UC3902N herunter.

Newark

Datasheet10 SeitenVor 14 Jahren

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments UC3902N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.506
$ 5.326
$ 5.326
Stock
478,140
329,792
329,792
Authorized Distributors
3
4
4
Max Input Voltage
20 V
-
-
Min Input Voltage
-
-
-
Output Voltage
40 mV
-
-
Output Current
150 µA
150 µA
150 µA
Polarity
-
-
-
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole
Operating Supply Current
4 mA
4 mA
4 mA
Operating Supply Voltage
-
20 V
20 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments UC3902N anzeigen.

Verwandte Teile

Texas InstrumentsTPS2015P
1.1A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP
Texas InstrumentsTPS2014P
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-PDIP
Texas InstrumentsTPS2041P
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-PDIP -40 to 125
MicrochipMIC2545A-1BN
Non-RoHS Compliant Non-Inverting Obsolete N-Channel USB Switch Power Switch/Driver -40C~85C TA 35mOhm 3A 2.7V~5.5V
MicrochipMIC2549A-2BN
0.5 A BUF OR INV BASED PRPHL DRVR PDIP8
STMicroelectronicsTDE1798DP
TDE1798DP INTELLIGENT POWER SWITCH, HIGH SPEED SWITCH,8MA,50 V(MAX),8-PIN, PDIP

Beschreibungen

Beschreibungen von Texas Instruments UC3902N, die von den Distributoren bereitgestellt werden.

20V load share controller, 0°C to 70°C 8-PDIP 0 to 70
LOAD SHARE CONTROLLER, 3902, DIP8; Power Supply Type:Load Share Controller; Voltage, Input Max:20V; Max Output Current:1000A; Voltage, Output Max:10V; No. of Outputs:1; Voltage, Supply Min:2.7V; Voltage, Supply Max:20V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3902; IC Generic Number:3902; Logic Function Number:3902; Temperature Range, IC:Commercial; Voltage, Output:40mV
The UC3902 load share controller is an 8-pin device that balances the current drawn from independent, paralleled power supplies. Load sharing is accomplished by adjusting each supply's output current to a level proportional to the voltage on a share bus. The master power supply, which is automatically designated as the supply that regulates to the highest voltage, drives the share bus with a voltage proportional to its output current. The UC3902 trims the output voltage of the other paralleled supplies so that they each support their share of the load current. Typically, each supply is designed for the same current level although that is not necessary for use with the UC3902. By appropriately scaling the current sense resistor, supplies with different output current capability can be paralleled with each supply providing the same percentage of their output current capability for a particular load. A differential line is used for the share bus to maximize noise immunity and accommodate different voltage drops in each power converter's ground return line. Trimming of each converter's output voltage is accomplished by injecting a small current into the output voltage sense line, which requires a small resistance (typically 20\Omega - 100\Omega ) to be inserted.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.