Texas Instruments TPS79318YEQR

1.8 V Fixed Positive Ldo Regulator 0.2 V Dropout PBGA5
$ 1.631
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TPS79318YEQR herunter.

Texas Instruments

Datasheet26 SeitenVor 10 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 11 Jahren
Datasheet21 SeitenVor 14 Jahren
Technical Drawing2 SeitenVor 17 Jahren
Datasheet20 SeitenVor 18 Jahren
Datasheet14 SeitenVor 22 Jahren

HQonline

iiiC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments TPS79318YEQR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.631
$ 0.74
Stock
461,509
6,418,718
Authorized Distributors
2
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments TPS79318YEQR anzeigen.

Verwandte Teile

Texas InstrumentsTPS79330DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79318DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79318DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
TC1014-2.5VCT713,LDOVOLTAGE REGULATOR,50MA,2.5V +/-2.5%,2.7 TO 6VIN,5-PIN SOT-23
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5

Beschreibungen

Beschreibungen von Texas Instruments TPS79318YEQR, die von den Distributoren bereitgestellt werden.

1.8 V FIXED POSITIVE LDO REGULATOR 0.2 V DROPOUT PBGA5
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 0.2V 0.625mm 200mA -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:77mV; No. of Pins:5; Output Current:200mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V; Operating Temp. Max:85°C
The TPS793xx family of low-dropout (LDO) low-power linear voltage regulators features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in NanoStar wafer chip scale and SOT23 packages. NanoStar packaging gives an ultrasmall footprint as well as an ultralow profile and package weight, making it ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small 2.2F ceramic capacitor on the output. The TPS793xx family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 112mV at 200mA, TPS79330). Each device achieves fast start-up times (approximately 50s with a 0.001F bypass capacitor) while consuming very low quiescent current (170A typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1A. The TPS79328 exhibits approximately 32VRMS of output voltage noise at 2.8V output with a 0.1F bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.