Texas Instruments TLC2652AI-8D

Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85
$ 6.32
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments TLC2652AI-8D herunter.

Texas Instruments

Datasheet39 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet38 SeitenVor 14 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet36 SeitenVor 18 Jahren

Upverter

Augswan

SHENGYU ELECTRONICS

Newark

Bestandsverlauf

3-Monats-Trend:
-13.26%

CAD-Modelle

Laden Sie Texas Instruments TLC2652AI-8D Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.32
$ 4.206
Stock
93,091
344,422
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.5 mA
1.5 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

Texas InstrumentsTLC2652AC-8D
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2652AC-8DG4
SP Amp Chopper Stabilization Single ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC2652I-8D
High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC

Beschreibungen

Beschreibungen von Texas Instruments TLC2652AI-8D, die von den Distributoren bereitgestellt werden.

Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85
Op Amp Single Chopper Amplifier ±8V/16V 8-Pin SOIC Tube
1.5mA 3.1V/¦Ìs 94nV/rtHz@ ¡À5V 1.9MHz CMOS 50mA 1 1 ¡À8V,16V 500nV 4pA Zero-Drift SOIC-8 1.75mm
OP AMP, LINCMOS, SMD, SOIC8; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:1.9MHz; Slew Rate:2.8V/µs; Voltage, Supply Min:1.9V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:1.9MHz; Base Number:26; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:1µV; Voltage, Supply +Nom:8V
The TLC2652 and TLC2652A are high-precision chopper-stabilized operational amplifiers using Texas Instruments Advanced LinCMOS(TM) pro-cess. This process, in conjunction with unique chopper-stabilization circuitry, produces opera-tional amplifiers whose performance matches or exceeds that of similar devices available today. Chopper-stabilization techniques make possible extremely high dc precision by continuously nulling input offset voltage even during variation sin temperature, time, common-mode voltage, and power supply voltage. In addition, low-frequency noise voltage is significantly reduced. This high precision, coupled with the extremely high input impedance of the CMOS input stage, makes the TLC2652 and TLC2652A an ideal choice forlow-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers. For applications that require extremely low noise and higher usable bandwidth, use the TLC2654 or TLC2654A device, which has a chopping frequency of10 kHz. The TLC2652 and TLC2652A input common-mode range includes the negative rail, thereby providing superior performance in either single-supply or split-supply applications, even at power supply voltage levels as low as +-1.9 V. Two external capacitors are required for operation of the device; however, the on-chip chopper-control circuitryis transparent to the user. On devices in the 14-pin and 20-pin packages, the control circuitry is made accessible to allow the user the option of controlling the clock frequency with an external frequency source. In addition, the clock threshold level of the TLC2652 and TLC2652A requires no level shifting when used in the single-supply configuration with a normal CMOS or TTL clock input. Copyright (C) 1988-2005, Texas Instruments Incorporated^*`AEO/\Lambda \Delta *`, AE\Phi \Delta \Phi ifl!"#$fi%i"fl i& ffi'##fflfl% fi& "! (')*iffifi%i"fl \Omega fi%ffl+ ^#"\Omega 'ffi%& ffi"fl!"#$ %" &(fflffii!iffifi%i"fl& (ffl# %,ffl %ffl#$& "! \Delta ffl-fi& *fl&%#'$fflfl%& &%fifl\Omega fi#\Omega .fi##fifl%/+ ^#"\Omega 'ffi%i"fl (#"ffiffl&&ifl0 \Omega "ffl& fl"% flfflffiffl&&fi#i*/ iflffi*'\Omega ffl %ffl&%ifl0 "! fi** (fi#fi$ffl%ffl#&+ Please be aware that an important notice concerning avail ability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet. Advanced Linc Mos is a trademark of Texas Instruments.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TLC2652AI8D