Texas Instruments THS1206QDA

12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 125
$ 47.242
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments THS1206QDA herunter.

Texas Instruments

Technical Drawing2 SeitenVor 12 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet29 SeitenVor 0 Jahren

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
-3.73%

CAD-Modelle

Laden Sie Texas Instruments THS1206QDA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 47.242
$ 34.24
$ 34.24
Stock
83,598
181,789
181,789
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.8 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments THS1206QDA anzeigen.

Verwandte Teile

Texas InstrumentsTHS1206MDAREP
Enhanced Product 12-Bit, 6 Msps Adc Quad Ch. (Config.), Dsp/Up If, Integ. 16X Fifo 32-TSSOP -55 to 125
Texas InstrumentsTHS1206CDA
12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTHS1207IDA
12-Bit, 6 MSPS Simultaneous Sampling Quad Channel ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Texas Instruments THS1206QDA, die von den Distributoren bereitgestellt werden.

12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 125
Converters - Analog to Digital (ADC) 12-Bit, 6 MSPS Quad Channel
4-Channel Single ADC Pipelined 6Msps 12-bit Parallel Automotive 32-Pin TSSOP Tube
12-BIT, 4 ANALOG INPUT, 6 MSPS, SIMULTANEOUS SAMPLING A/D CONVERTER ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
32-TSSOP (0.240 6.10mm Width) THS1206 ACTIVE (Last Updated: 2days ago) Simultaneous Sampling analog digital converter 1.15mm 36mA 6Msps 216mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:6MSPS; Input Channels Per ADC:4; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: No
The THS1206 is a CMOS, low-power, 12-bit, 6 MSPSanalog-to-digital converter (ADC). The speed, resolution, bandwidth, and single-supply operation are suited for applications in radar, imaging, high-speed acquisition, and communications. A multistage pipelined architecture with output error correction logic provides for no missing codes over the full operating temperature range. Internal control registers are used to program the ADC into the desired mode. The THS1206 consists of four analog inputs, which are sampled simultaneously. These inputs can be selected individually and configured to single-ended or differential inputs. An integrated 16 word deep FIFO allows the storage of data in order to take the load off of the processor connected to the ADC. Internal reference voltages for the ADC (1.5 V and 3.5 V) are provided. An external reference can also be chosen to suit the dcaccuracy and temperature drift requirements of the application. Two different conversion modes can beselected. In single conversion mode, a single and simultaneous conversion of up to four inputs can be initiated by using the single conversion start signal (CONVST). The conversion clock in single conversion mode is generated internally using a clock oscillator circuit. In continuous conversion mode, an external clock signal is applied to the CONV_CLK input of the THS1206. The internal clock oscillator is switched off in continuous conversion mode. The THS1206C is characterized for operation from 0oC to70oC while the THS1206I is characterized for operation from -40oC to 85oC. The THS1206Q is characterized to meet the rigorous requirements of the automotive environment from -40oC to 125oC. The THS1206M is characterized for operation over the full military temperature range of -55oC to 125oC. PRODUCT PREVIEW information concerns products in the formative or design phase of development. Characteristic data and other specifications are design goals. Texas Instruments reserves the right to change or discontinue these products without notice. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.