Texas Instruments SN74BCT8240ANT

35mA 8 8 8 4.5V 5.5V 64mA Scan Test Device with Inverting Buffers -15mA PDIP-24 31.64mm*6.73mm*4.57mm
$ 7.188
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74BCT8240ANT herunter.

Texas Instruments

Datasheet28 SeitenVor 18 Jahren

iiiC

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments SN74BCT8240ANT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.188
$ 50.27
Stock
114,993
43,236
Authorized Distributors
2
0
Case/Package
DIP
CDIP
Number of Pins
24
24
Logic Function
Inverting
Buffer
Number of Elements
-
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
48 mA
High Level Output Current
-15 mA
-12 mA
Propagation Delay
7.5 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

onsemi74F543PC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
8 24mA 4.5V~5.5V 24mA 1 PDIP-24 Buffer/Driver/Transceiver ROHS
onsemi74F541PC
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP W Rail
Texas InstrumentsSN64BCT757N
Buffer/Driver 8-CH Non-Inverting Open Collector BiCMOS 20-Pin PDIP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine

Beschreibungen

Beschreibungen von Texas Instruments SN74BCT8240ANT, die von den Distributoren bereitgestellt werden.

35mA 8 8 8 4.5V 5.5V 64mA Scan Test Device with Inverting Buffers -15mA PDIP-24 31.64mm*6.73mm*4.57mm
Specialty Logic IC; Logic Family:BCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
The 'BCT8240A scan test devices with octal buffers are members of the Texas Instruments SCOPETM testability integrated-circuit family. This family of devices supports IEEE Standard 1149.1-1990 boundary scan to facilitate testing of complex circuit-board assemblies. Scan access to the test circuitry is accomplished via the 4-wire test access port (TAP) interface. In the normal mode, these devices are functionally equivalent to the 'F240 and 'BCT240 octal buffers. The test circuitry can be activated by the TAP to take snapshot samples of the data appearing at the device terminals or to perform a self test on the boundary-test cells. Activating the TAP in normal mode does not affect the functional operation of the SCOPETM octal buffers. In the test mode, the normal operation of the SCOPETM octal buffers is inhibited and the test circuitry is enabled to observe and control the I/O boundary of the device. When enabled, the test circuitry can perform boundary-scan test operations, as described in IEEE Standard 1149.1-1990. Four dedicated test terminals control the operation of the test circuitry: test data input (TDI), test data output (TDO), test mode select (TMS), and test clock (TCK). Additionally, the test circuitry performs other testing functions such as parallel-signature analysis (PSA) on data inputs and pseudo-random pattern generation (PRPG) from data outputs. All testing and scan operations are synchronized to the TAP interface. The SN54BCT8240A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74BCT8240A is characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.