Texas Instruments SN74BCT8240ADWR

IC Scan Test Device 8 Bit 24-SOIC
$ 6.469
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74BCT8240ADWR herunter.

Texas Instruments

Datasheet28 SeitenVor 18 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
-14.29%

CAD-Modelle

Laden Sie Texas Instruments SN74BCT8240ADWR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.469
$ 7.505
Stock
250,620
165,474
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
-
24
Logic Function
Inverting
Buffer, Inverting
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Texas InstrumentsSN74F125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC T/R
Texas InstrumentsSN74AS245DW
1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74F543DWG4
Octal egistered Transceiver With 3-State Outputs 24-SOIC 0 to 70
onsemi74F125SJX
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDSO14
onsemi74F125SJ
1 64mA 4.5V~5.5V 15mA 4 SO-14P Buffer/Driver/Transceiver ROHS
onsemi74F125SCX
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Texas Instruments SN74BCT8240ADWR, die von den Distributoren bereitgestellt werden.

IC SCAN TEST DEVICE 8BIT 24-SOIC
SCAN TEST DEVICES WITH OCTAL INVERTING BUFFERS
The 'BCT8240A scan test devices with octal buffers are members of the Texas Instruments SCOPETM testability integrated-circuit family. This family of devices supports IEEE Standard 1149.1-1990 boundary scan to facilitate testing of complex circuit-board assemblies. Scan access to the test circuitry is accomplished via the 4-wire test access port (TAP) interface. In the normal mode, these devices are functionally equivalent to the 'F240 and 'BCT240 octal buffers. The test circuitry can be activated by the TAP to take snapshot samples of the data appearing at the device terminals or to perform a self test on the boundary-test cells. Activating the TAP in normal mode does not affect the functional operation of the SCOPETM octal buffers. In the test mode, the normal operation of the SCOPETM octal buffers is inhibited and the test circuitry is enabled to observe and control the I/O boundary of the device. When enabled, the test circuitry can perform boundary-scan test operations, as described in IEEE Standard 1149.1-1990. Four dedicated test terminals control the operation of the test circuitry: test data input (TDI), test data output (TDO), test mode select (TMS), and test clock (TCK). Additionally, the test circuitry performs other testing functions such as parallel-signature analysis (PSA) on data inputs and pseudo-random pattern generation (PRPG) from data outputs. All testing and scan operations are synchronized to the TAP interface. The SN54BCT8240A is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74BCT8240A is characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.