Texas Instruments SN74ALVC7804-40DLR

IC MEMORY FIFO 512X18 56-SSOP / Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ALVC7804-40DLR herunter.

Texas Instruments

Datasheet13 SeitenVor 26 Jahren

CAD-Modelle

Laden Sie Texas Instruments SN74ALVC7804-40DLR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.412
Stock
61,011
101,127
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
-
1.1 kB
Access Time
-
18 ns
Frequency
-
25 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Beschreibungen

Beschreibungen von Texas Instruments SN74ALVC7804-40DLR, die von den Distributoren bereitgestellt werden.

IC MEMORY FIFO 512X18 56-SSOP / Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
3-STATE DUAL PARALLEL GULL WING fifo memory 0C~70C 3.6V 9K 512x 18 25MHz
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ALVC7804 is an 18-bit FIFO with high speed and fast access times. Data is processed at rates up to 40 MHz with access times of 18 ns in a bit-parallel format. The SN74ALVC7804 is designed for 3-V to 3.6-V VCC operation. Data is written into memory on a low-to-high transition of the load clock (LDCK) and is read out on a low-to-high transition of the unload clock (UNCK). The memory is full when the number of words clocked in exceeds the number of words clocked out by 512. When the memory is full, LDCK has no effect on the data residing in memory. When the memory is empty, UNCK has no effect. Status of the FIFO memory is monitored by the full (), empty (), half-full (HF), and almost- full/almost-empty (AF/AE) flags. The output is low when the memory is full and high when the memory is not full. The output is low when the memory is empty and high when it is not empty. The HF output is high whenever the FIFO contains 256 or more words and is low when it contains 255 or less words. The AF/AE status flag is a programmable flag. The first one or two low-to-high transitions of LDCK after reset are used to program the almost-empty offset value (X) and the almost-full offset value (Y), if program enable () is low. The AF/AE flag is high when the FIFO contains X or less words or (512 minus Y) or more words. The AF/AE flag is low when the FIFO contains between (X plus 1) and (511 minus Y) words. A low level on the reset () resets the internal stack pointers and sets high, AF/AE high, HF low, and low. The Q outputs are not reset to any specific logic level. The FIFO must be reset upon power up. The first word loaded into empty memory causes to go high and the data to appear on the Q outputs. The data outputs are in the high-impedance state when the output-enable () is high.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.