Texas Instruments SN74ALS651A-1DWR

Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
$ 4.916
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ALS651A-1DWR herunter.

Texas Instruments

Datasheet33 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 15 Jahren
Datasheet33 SeitenVor 18 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 4.916
$ 5.198
$ 5.198
Stock
144,894
112,209
112,209
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
32 ns
32 ns
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Verwandte Teile

Texas InstrumentsSN74LS245DW
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HC245DW
8¦ÌA 8 8 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA SOIC-20 2.65mm

Beschreibungen

Beschreibungen von Texas Instruments SN74ALS651A-1DWR, die von den Distributoren bereitgestellt werden.

Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
ALS SERIES 8-BIT REGISTERED TRANSCEIVER INVERTED OUTPUT PDSO24
These devices consist of bus-transceiver circuits, D-type flip-flops, and control circuitry arranged for multiplexed transmission of data directly from the data bus or from the internal storage registers. Output-enable (OEAB and OEBA\) inputs are provided to control the transceiver functions. Select-control (SAB and SBA) inputs are provided to select real-time or stored data transfer. The circuitry used for select control eliminates the typical decoding glitch that occurs in a multiplexer during the transition between stored and real-time data. A low input level selects real-time data, and a high input level selects stored data. Figure 1 illustrates the four fundamental bus-management functions that can be performed with the octal bus transceivers and registers Data on the A or B data bus, or both, can be stored in the internal D-type flip-flops by low-to-high transitions at the appropriate clock (CLKAB or CLKBA) terminals, regardless of the select- or output-control terminals. When SAB and SBA are in the real-time transfer mode, it is possible to store data without using the internal D-type flip-flops by simultaneously enabling OEAB and OEBA\. In this configuration, each output reinforces its input. When all other data sources to the two sets of bus lines are at high impedance, each set of bus lines remains at its last state. The -1 versions of the SN74ALS651A and SN74ALS652A are identical to the standard versions except that the recommended maximum IOL for the -1 versions is increased to 48 mA. There are no -1 versions of the SN54ALS652, SN54ALS653, SN74ALS653, and SN74ALS654.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74ALS651A1DWR