Texas Instruments SN74ALS621A-1N

1 8 4.5V 5.5V 24mA Non-Inverting, Transceiver 100¦ÌA PDIP-20 24.33mm*6.35mm*4.57mm
$ 5.35
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ALS621A-1N herunter.

Texas Instruments

Datasheet18 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet19 SeitenVor 14 Jahren
Datasheet18 SeitenVor 18 Jahren
Technical Drawing2 SeitenVor 22 Jahren

SHENGYU ELECTRONICS

Sierra IC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments SN74ALS621A-1N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.35
$ 4.929
Stock
156,659
100,309
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
48 mA
24 mA
High Level Output Current
-15 mA
24 mA
Propagation Delay
33 ns
33 ns
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74ALS621A-1N anzeigen.

Verwandte Teile

Texas InstrumentsSN74LS641-1N
1 8 4.75V 5.25V 48mA Non-Inverting,Transceiver -15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS642A-1NE4
OCTAL BUS T ANSCEIVE O.C. 20-PDIP 0 to 70
Texas InstrumentsSN74LS645-1N
64mA 8 1 8 4.75V 5.25V 48mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm

Beschreibungen

Beschreibungen von Texas Instruments SN74ALS621A-1N, die von den Distributoren bereitgestellt werden.

1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 100¦ÌA PDIP-20 24.33mm*6.35mm*4.57mm
74ALS621 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver - 24mA 39ns 5.08mm 5V
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation allows for maximum flexibility in timing. These devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic levels at the output-enable (OEAB and ) inputs. The output-enable inputs disable the device so that the buses are effectively isolated. The dual-enable configuration gives the transceivers the capability to store data by simultaneously enabling OEAB and . Each output reinforces its input in this transceiver configuration. When both OEAB and are enabled and all other data sources to the two sets of bus lines are in the high-impedance state, both sets of bus lines (16 total) remain at their last states. The 8-bit codes appearing on the two sets of buses are identical for the SN74ALS621A, SN74ALS623A, and SN74AS623 or complementary for the SN74ALS620A. The -1 versions of the SN74ALS620A and SN74ALS621A are identical to the standard versions, except that the recommended maximum IOL is increased to 48 mA in the -1 versions. The SN74ALS620A, SN74ALS621A, SN74ALS623A, and SN74AS623 are characterized for operation from 0°C to 70°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SN74ALS621A1N