Texas Instruments SN74ABT534ADBR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
$ 0.465
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments SN74ABT534ADBR herunter.

Texas Instruments

Datasheet20 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 12 Jahren
Datasheet19 SeitenVor 14 Jahren
Datasheet19 SeitenVor 18 Jahren

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-8.29%

CAD-Modelle

Laden Sie Texas Instruments SN74ABT534ADBR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.465
$ 0.143
$ 0.143
Stock
194,738
71,111
71,111
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Propagation Delay
6.7 ns
7.9 ns
7.9 ns
Frequency
175 MHz
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments SN74ABT534ADBR anzeigen.

Verwandte Teile

Texas InstrumentsSN74ABT273DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74ABT574ADBR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74ABT377ADBR
Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SSOP -40 to 85
NXP Semiconductors74ABT574ADB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Beschreibungen

Beschreibungen von Texas Instruments SN74ABT534ADBR, die von den Distributoren bereitgestellt werden.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Cut Tape (CT) 74ABT534 e4 74ABT flip flop 7.2mm 6.7ns @ 5V 50pF 175MHz 7.6ns
Flip-Flop Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These 8-bit flip-flops with 3-state outputs are designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops are edge-triggered D-type flip-flops. On the positive transition of the clock (CLK), the Q\ outputs are set to the complement of the logic levels set up at the data (D) inputs. A buffered output-enable () input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components. does not affect the internal operations of the flip-flop. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT534 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ABT534A is characterized for operation from -40°C to 85°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.