Texas Instruments REG104FA-3.3KTTT

Fixed Ldo Voltage Regulator, 2.1V To 15V, 230Mv Dropout, 3.3Vout, 1Aout, To-263-5 Rohs Compliant: Yes
$ 3.521
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments REG104FA-3.3KTTT herunter.

Texas Instruments

Datasheet23 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 12 Jahren
Datasheet23 SeitenVor 14 Jahren
Datasheet19 SeitenVor 18 Jahren
Datasheet8 SeitenVor 24 Jahren

Farnell

Newark

element14

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments REG104FA-3.3KTTT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.521
$ 5.059
$ 5.059
Stock
198,766
166,537
166,537
Authorized Distributors
2
4
4
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments REG104FA-3.3KTTT anzeigen.

Verwandte Teile

Texas InstrumentsLM1117SX-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.3V Dropout, BIPolar, PSSO3
Texas InstrumentsLM1117SX-3.3/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 2.6V 3.3V 15V 1.2V@ 800mA 1mV 1mV DDPAK-3,TO-263 4.83mm
Texas InstrumentsLM1117S-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) TO-263 Rail

Beschreibungen

Beschreibungen von Texas Instruments REG104FA-3.3KTTT, die von den Distributoren bereitgestellt werden.

Fixed Ldo Voltage Regulator, 2.1V To 15V, 230Mv Dropout, 3.3Vout, 1Aout, To-263-5 Rohs Compliant: Yes
1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263
LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) TO-263 T/R
REG104 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 230mV 4.58mm 1A -40C~85C
IC REG LIN 3.3V 1A DDPAK/TO263-5
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • REG104FA-3.3/KTTT
  • REG104FA-3.3KTTT.
  • REG104FA3.3KTTT