Texas Instruments REG104FA-2.7KTTT

Single Output LDO, 1.0A, Fixed(2.7V), Low Noise, Fast Transient Response 5-DDPAK/TO-263
$ 3.656
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments REG104FA-2.7KTTT herunter.

Texas Instruments

Datasheet23 SeitenVor 14 Jahren
Datasheet19 SeitenVor 18 Jahren
Datasheet8 SeitenVor 24 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments REG104FA-2.7KTTT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.656
$ 1.721
Stock
149,076
56,413
Authorized Distributors
2
2
Min Input Voltage
2.1 V
-
Max Input Voltage
15 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
2.7 V
2.7 V
Output Current
1 A
1 A
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-

Verwandte Teile

LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsTPS72525KTTRG3
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3871ES-2.5
0.8A Fast Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3874ES-2.5
0.8A Fast Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6
TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6

Beschreibungen

Beschreibungen von Texas Instruments REG104FA-2.7KTTT, die von den Distributoren bereitgestellt werden.

Single Output LDO, 1.0A, Fixed(2.7V), Low Noise, Fast Transient Response 5-DDPAK/TO-263
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 3 %;
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:2.7V; Output Current Max:1A; Dropout Voltage, Vdo:230mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • REG104FA2.7KTTT