Texas Instruments OPA4137UA

Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 2.25V To 18V, Soic, 14 Rohs Compliant: Yes
$ 2.566
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments OPA4137UA herunter.

Texas Instruments

Technical Drawing4 SeitenVor 1 Jahre
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet14 SeitenVor 18 Jahren

Newark

Farnell

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-14.29%

CAD-Modelle

Laden Sie Texas Instruments OPA4137UA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.566
$ 1.671
$ 1.671
Stock
380,253
1,198,368
1,198,368
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80.92 dB
80.92 dB
80.92 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
220 µA
-
-

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments OPA4137UA anzeigen.

Verwandte Teile

Texas InstrumentsOPA4137U
Quad, 36-V, 1-MHz, RRI operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4137U/2K5
Quad, 36-V, 1-MHz, RRI operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL064ID
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85

Beschreibungen

Beschreibungen von Texas Instruments OPA4137UA, die von den Distributoren bereitgestellt werden.

Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 2.25V To 18V, Soic, 14 Rohs Compliant: Yes
Quad, 36-V, 1-MHz, RRI operational amplifier 14-SOIC -40 to 85
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
220¦ÌA 3.5V/¦Ìs 45nV/rtHz 1MHz 60mA 4 4 ¡À18V,36V 1.5mV 5pA J-FET SOIC-14 8.65mm*3.91mm*1.58mm
OPA137 series FET-input operational amplifiers are designed for low cost and miniature applications. In addition to small size (SOT-23-5 and MSOP-8 packages), they provide low input bias current (5pA), low quiescent currrent (220uA/ channel), and high open-loop gain (94dB). Either single (+4.5V to +36V) or dual (+-2.25 to +-18V)supplies can be used. The input common-mode voltage range includes the positive supply--suitable for many single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility. OPA137 op amps are easy to use and free from phase inversion and overload problems found in some FET-input amplifiers. High performance, including linearity, is main-tained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/us) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual and quad designs feature com-pletely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA137) packages are the tiny 5-lead SOT-23-5surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2137) comes in the miniature MSOP-8 surface mount,SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4137) packages are the SO-14 surface mount and the14-pin DIP. All are specified from -40oC to +85oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OPA4137UA.