Texas Instruments OPA2347UA

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
$ 1.097
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments OPA2347UA herunter.

Texas Instruments

Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet26 SeitenVor 18 Jahren

Upverter

element14 APAC

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-86.12%

CAD-Modelle

Laden Sie Texas Instruments OPA2347UA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.097
$ 0.945
$ 0.945
Stock
691,551
726,675
726,675
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments OPA2347UA anzeigen.

Verwandte Teile

Texas InstrumentsTLC2252AIDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2252CD
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Texas InstrumentsTLC2252CDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70

Beschreibungen

Beschreibungen von Texas Instruments OPA2347UA, die von den Distributoren bereitgestellt werden.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Dual, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 8-SOIC -55 to 125
20¦ÌA(x2 Channels) 170mV/¦Ìs 60nV/rtHz@ 5.5V 350KHz Rail to Rail 17mA 2 2 2.3V 5.5V 2mV 0.5pA 350KHz General Purpose SOIC-8 1.75mm
OP AMP, 350KHZ, 0.17V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.17V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de
OP AMP, 350KHZ, 0.17V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:350kHz; Slew Rate:0.17V/µs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.3V to 5.5V; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision
The OPA347 is a micro Power, low-cost operational amplifier available in micro packages. The OPA347 (single version) is available in the SC-70 and SOT23-5 packages. The OPA2347 (dual version) is available in the SOT23-8 package. Both are also available in the SO-8. The OPA347 is also available in the DIP-8. The OPA4347 (quad) is available in the SO-14 and the TS SOP-14. The OPA347's small size and low power consumption (34uA per channel maximum) makes it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55 oC to 125 oC.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OPA-2347UA
  • OPA2347UA .
  • OPA2347UA.
  • OPA2347UA..