Texas Instruments OPA2340UA/2K5

Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
$ 2.247
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments OPA2340UA/2K5 herunter.

Texas Instruments

Official datasheet0 SeitenVor 0 Jahren
Datasheet29 SeitenVor 11 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet23 SeitenVor 18 Jahren
Datasheet5 SeitenVor 28 Jahren

Farnell

LCSC

SHENGYU ELECTRONICS

Newark

Bestandsverlauf

3-Monats-Trend:
-20.84%

CAD-Modelle

Laden Sie Texas Instruments OPA2340UA/2K5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.247
$ 2.34
$ 2.34
Stock
868,421
235,041
235,041
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
750 µA
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Texas InstrumentsOPA2374AIDR
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC
Texas InstrumentsOPA2374AID
Dual, 5.5-V, 6.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2343UAG4
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85

Beschreibungen

Beschreibungen von Texas Instruments OPA2340UA/2K5, die von den Distributoren bereitgestellt werden.

Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Texas Instruments OPA2340UA/2K5 Op-amp buffer amplifier linear IC tape full reel
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
Dual 0.2pA 6V/us 5.5MHz Rail-to-rail input, rail-to-rail output 500uV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; OPA2340UA/2K5; TEXAS INSTRUMENTS; 500 µV; 8; 5.5 V; 2
750¦ÌA(x2 Channels) 6V/¦Ìs 25nV/rtHz@ 5V 5.5MHz 85dB Rail to Rail 50mA 2 2 2.5V 5.5V 150¦ÌV 0.2pA 5.5MHz CMOS SOIC-8 , 1.75mm
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OPA2340UA 2K5
  • OPA2340UA-2K5
  • OPA2340UA/2K5 .
  • OPA2340UA/2K5.
  • OPA2340UA2K5