Texas Instruments LM2794TL/NOPB

current Regulated switched capacitor LED supply with Analog and PWM brightness control 14-DSBGA -30 to 85
$ 1.25
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2794TL/NOPB herunter.

Farnell

Datasheet23 SeitenVor 12 Jahren
Datasheet24 SeitenVor 8 Jahren

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Bestandsverlauf

3-Monats-Trend:
-28.96%

CAD-Modelle

Laden Sie Texas Instruments LM2794TL/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Texas InstrumentsLM27951SD/NOPB
Tape & Reel (TR) LM27951 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27952SD/NOPB
Tape & Reel (TR) LM27952 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27951SD
White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
Linear Led Driver, 4-Channel, With Single-Wire Digital Interface/ Reel |Onsemi FAN5624UMPX
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V

Beschreibungen

Beschreibungen von Texas Instruments LM2794TL/NOPB, die von den Distributoren bereitgestellt werden.

current Regulated switched capacitor LED supply with Analog and PWM brightness control 14-DSBGA -30 to 85
5.5V PWM,Analog Switched Capacitor (Charge Pump) 20mA 4 2.7V 3.8V DSBGA-14 , 2.4mm*2.1mm*360¦Ìm
LED DRIVER WHITE QUAD OUTPUT CC; Driver IC type:LED; Temperature, operating range:-30°C to +85°C; Base number:2794; Case style:DSBGA; Pins, No. of:14; Temp, op. max:85°C; Temp, op. min:-30°C; Termination Type:SMD
IC, LED DRVR, µSMD-14; Topology:Charge P; IC, LED DRVR, µSMD-14; Topology:Charge Pump; No. of Outputs:4; Output Current:80mA; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM / Analog; Operating Temperature Range:-30°C to +85°C; Driver Case Style:Micro SMD
The LM2794/95 is a fractional CMOS charge-pump that provides four regulated current sources. It accepts an input voltage range from 2.7V to 5.5V and maintains a constant current determined by an external sense resistor. The LM2794/5 delivers up to 80mA of load current to accommodate four White LEDs. The switching frequency is 325kHz. (min.) to keep the conducted noise spectrum away from sensitive frequencies within portable RF devices. Brightness can be controlled by both linear and PWM techniques. A voltage between 0V and 3.0V may be applied to the BRGT pin to linearly vary the LED current. Alternatively, a PWM signal can be applied to the SD pin to vary the perceived brightness of the LED. The SD pin reduces the operating current to 2.3uA (typ.) The LM2794 is shut down when the SD pin is low, and the LM2795 is shut down when the SD pin is high. The LM2794/95 is available in a micro SMD-14 CSP package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2794TLNOPB