onsemi FAN5624UMPX

5.5V Single-Wire, 30mA, 4, 2.7V, QFN, Wire Mount, SMD, Adhesive Mount, 1.8mm × 1.4mm × 550μm
$ 0.423
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5624UMPX herunter.

Upverter

Technical Drawing1 SeiteVor 4 Jahren

Master Electronics

IHS

Future Electronics

onsemi

Bestandsverlauf

3-Monats-Trend:
+44.77%

CAD-Modelle

Laden Sie onsemi FAN5624UMPX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsTPS75105DSKT
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
Texas InstrumentsTPS75105DSKR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 10-SON -40 to 85
LED DRVR Boost 4-CH PWM 5.5V 0.02A 10-Pin UDFN T/R - Tape and Reel
Texas InstrumentsLP5562TMX/NOPB
Rgb Led Driver, 558Hz, Dsbga-12, Smd Rohs Compliant: Yes |Texas Instruments LP5562TMX/NOPB
Tape & Reel (TR) CAT4104 PWM Surface Mount led driver 3mm 175mA 5.5V -40C~85C TA
Tape & Reel (TR) CAT4004A Multi-Step Surface Mount led driver 2.1mm 20mA 5.5V -40C~85C TA

Beschreibungen

Beschreibungen von onsemi FAN5624UMPX, die von den Distributoren bereitgestellt werden.

5.5V Single-Wire, 30mA, 4, 2.7V, QFN, Wire Mount, SMD, Adhesive Mount, 1.8mm × 1.4mm × 550μm
Linear LED Driver, 4-channel, with Single-wire Digital Interface
LED Driver 4 Segment 1000uA Supply Current 10-Pin UMLP EP T/R
LED DRVR 6Segment 3.3V/5V 10-Pin UMLP EP T/R
LED DRIVER, LINEAR, 4-CH, UMLP-10;
IC LED DVR 4CH INTERFACE 10-UMLP
IC LED DRIVER LINEAR DIM 10UMLP
The FAN5624 is a four-channel current-sink linear LED driver used to backlight the main LCD display or keypad in mobile electronics, such as cellular phone handsets. A very low dropout of 50mV allows driving LEDs without any inductors or switch capacitors. The brightness levels of the LED outputs are programmed through single-wire digital control interface. The user can program 32 linear dimming steps and turn on and off the LEDs through this interface by applying digital pulses. The FAN5624 linear LED driver provides high efficiency due to the low drop-out voltage of the LED driver. Good matching between different channels of LED output is provided across the entire 32 dimming steps. These LED drivers also integrate short circuit, under-voltage, and thermal protection to ensure for a more robust solution. The FAN5624 is available in a very small form-factor 10-lead UMLP packages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd