Beschreibungen von Texas Instruments LM2595T-ADJ/NOPB, die von den Distributoren bereitgestellt werden.
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.2 to 37V
STEP-DOWN REGULATOR, TO-220-5; TOPOLOGY: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buck No 150KHz Adjustable 1 37V 1.2V 40V 4.5V TO-220-5 10.16mm*4.57mm*8.64mm
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 1.2V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Through Hole; Output Current Max:1A
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjust-able output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation#, and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regu-lators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263surface mount package. Typically, for output voltages less than 12V, and ambient temperatures less than 50*C, no heat sink is required. A standard series of inductors are available from several dif-ferent manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under specified input voltage and output load conditions, and +-15% on the oscillator frequency. External shutdown is included, featuring typically 85 uA stand-by current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault condi-tions.