Texas Instruments LM2595T-12/NOPB

SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
$ 2.189
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2595T-12/NOPB herunter.

Farnell

Datasheet41 SeitenVor 11 Jahren

Texas Instruments

element14

Arrow Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-97.76%

CAD-Modelle

Laden Sie Texas Instruments LM2595T-12/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsLM2595T-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2595T-ADJ/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2595T-3.3/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Beschreibungen

Beschreibungen von Texas Instruments LM2595T-12/NOPB, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 12V, IIB 10nA
Buck No 150KHz Fixed 1 12V 12V 40V 4.5V TO-220-5 10.16mm*4.57mm*8.64mm
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
2.6 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX PZFM5
Switching Regulator IC; No. of Outputs:1; Output Voltage:12V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Output Current Max:1A; Output Voltage Max:12.6V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 150KHZ, TO-220-5; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: TO-220; Nombre de broches: 5Broche(s); Courant, sortie: 1A; Tension de
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjust-able output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation#, and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regu-lators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263surface mount package. Typically, for output voltages less than 12V, and ambient temperatures less than 50*C, no heat sink is required. A standard series of inductors are available from several dif-ferent manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under specified input voltage and output load conditions, and +-15% on the oscillator frequency. External shutdown is included, featuring typically 85 uA stand-by current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault condi-tions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2595T-12-NOPB
  • LM2595T-12/NOPB .
  • LM2595T-12/NOPB.
  • LM2595T-12NOPB
  • LM2595T12/NOPB
  • LM2595T12NOPB