Texas Instruments LM2576HVT-5.0/LF02

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
$ 3.963
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2576HVT-5.0/LF02 herunter.

Texas Instruments

Datasheet37 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet35 SeitenVor 13 Jahren
Datasheet38 SeitenVor 13 Jahren
Datasheet26 SeitenVor 14 Jahren

HQonline

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-24.24%

CAD-Modelle

Laden Sie Texas Instruments LM2576HVT-5.0/LF02 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.963
$ 1.95
Stock
162,928
175,776
Authorized Distributors
3
4
Case/Package
TO-220-5
TO-220-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
60 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
77 %
Synchronous Rectifier
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-12
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5
Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz

Beschreibungen

Beschreibungen von Texas Instruments LM2576HVT-5.0/LF02, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
LM2576 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3A 52kHz -40C~125C TJ
Conv DC-DC 4V to 60V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
Buck No 52KHz Fixed 1 5V 5V 60V 4V TO-220-5 10.16mm*8.89mm
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2576HVT-5.0 LF02
  • LM2576HVT-5.0LF02
  • LM2576HVT5.0/LF02