Texas Instruments DAC811KU

12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
$ 33.393
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC811KU herunter.

Texas Instruments

Technical Drawing2 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren

Newark

Mouser

DigiKey

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.01%

CAD-Modelle

Laden Sie Texas Instruments DAC811KU Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 33.393
$ 26.94
Stock
128,461
57,989
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
4 µs
4 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsDAC813KU
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC811KUG4
12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
Texas InstrumentsDAC813KUG4
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70
Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX508AEWP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Beschreibungen

Beschreibungen von Texas Instruments DAC811KU, die von den Distributoren bereitgestellt werden.

12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
DAC 1-CH R-2R 12-bit 28-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:4µs; Update Rate:0.25MSPS; No. of DACs:1; Data Interface:Parallel; Package/Case:28-SOIC; No. of Pins:28; DNL±:0.5LSB; INL ±:0.25LSB; Interface Type:Parallel ;RoHS Compliant: Yes
The DAC811 is a complete, single-chip integrated-circuit, microprocessor-compatible, 12-bit digital-to analog converter. The chip combines a precision volt-age reference, microcomputer interface logic, and double-buffered latch, in a 12-bit D/A converter witha voltage output amplifier. Fast current switches and a laser-trimmed thin-film resistor network provide ahighly accurate and fast D/A converter. Microcomputer interfacing is facilitated by a double-buffered latch. The input latch is divided into three 4-bit nibbles to permit interfacing to 4-, 8-, 12-, or16-bit buses and to handle right-or left-justified data. The 12-bit data in the input latches is transferred to theD/A latch to hold the output value. Input gating logic is designed so that loading the last nibble or byte of data can be accomplished simultaneously with the transfer of data (previously stored in adjacent latches) from adjacent input latches to the D/A latch. This feature avoids spurious analog output values while using an interface technique that saves computer instructions. The DAC811 is laser trimmed at the wafer level andis specified to +-1/4LSB maximum linearity error (B and K grades) at 25oC and +-1/2LSB maximum over the temperature range. All grades are guaranteed monotonic over the specification temperature range. The DAC811 is available in six performance grade sand three package types. DAC811J and K are specified over the temperature ranges of 0oC to +70oC;DAC811A and B are specified over -25oC to +85oC; DAC811J and K are packaged in a reliable 28-pin plastic DIP or plastic SO package, while DAC811A and B are available in a 28-pin 0.6" wide dual-inlinehermetically sealed ceramic side-brazed package (H package).

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.