Texas Instruments DAC0800LCM/NOPB

150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
$ 2.022
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC0800LCM/NOPB herunter.

Texas Instruments

Datasheet20 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 14 Jahren

Farnell

element14

HQonline

Newark

Bestandsverlauf

3-Monats-Trend:
+2.92%

CAD-Modelle

Laden Sie Texas Instruments DAC0800LCM/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.022
$ 1.314
$ 1.314
Stock
208,382
588,628
588,628
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
-
150 ns
150 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.19 LSB
0.19 LSB
0.19 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Texas InstrumentsDAC0808LCM/NOPB
4.518V 8bit 1 8 Parallel Multiplying DAC SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsDAC0802LCMX
DAC 1-CH Current Steering 8-bit 16-Pin SOIC N T/R
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Texas Instruments DAC0800LCM/NOPB, die von den Distributoren bereitgestellt werden.

150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
DAC 1-CH Current Steering 8-bit 16-Pin SOIC N Rail
16-SOIC (0.154 3.90mm Width) Current - Unbuffered Multiplying DAC DAC0800 digital to analog converter 15V 150mus 6.6MHz 0.19LSB
IC, 8BIT DAC, PARALLEL, 16SOIC; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: CMOS, Parallel, TTL; Supply Voltage Range: ± 4.5V to ± 18V; ADC / DAC Case Style: SOIC; No. of Pins: 16Pins; Input Channel Type: Parallel; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); A/D / D/A Features: D/A; Base Number: 800; IC Case Style: SOIC; Linearity Error: 0.19%; No. of Bits: 8bit; No. of Channels: 1Channels; Operating Temperature Range: 0°C to +70°C; Output Type: Current; Settling Time: 100ns; Supply Current: 2.5mA; Supply Voltage Max: 36V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than +-1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than +-0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the +-4.5V to +-18V power supply range and power consumption at only 33 mW with +-5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, D AC-08A, D AC-08C, and D AC-08H, respectively. For single supply operation, refer to AN-1525.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DAC0800LCM/NOPB .
  • DAC0800LCM/NOPB.
  • DAC0800LCMNOPB