Texas Instruments CDC857-2DGG

Gold DUAL Obsolete GULL WING PLL Clock Driver IC 0C~85C 6ns 0.5mm 12mA
$ 11.959
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments CDC857-2DGG herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 11.959
$ 9.968
$ 9.968
Stock
150,932
292,200
292,200
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Number of Outputs
10
10
10
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Verwandte Teile

Silicon LabCY2SSTV850ZC
Zero Delay PLL Clock Driver Single 60MHz to 170MHz 48-Pin TSSOP
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Beschreibungen

Beschreibungen von Texas Instruments CDC857-2DGG, die von den Distributoren bereitgestellt werden.

Gold DUAL Obsolete GULL WING PLL Clock Driver IC 0C~85C 6ns 0.5mm 12mA
IC, PLL CLOCK DRIVER, 167MHZ, TSSOP-48; Clock IC Type:PLL Clock Driver; Frequency:167MHz; No. of Outputs:10; Supply Current:235mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes
The CDC857-2 and CDC857-3 are high-performance, low-skew, low-jitter, phase-lock loop (PLL) clock driver. They use a PLL to precisely align, in both frequency and phase, the feedback (FBOUT) output to the clock (CLK) input signal. The CDC857-3 operates at 3.3 V (PLL) and 2.5 V (output buffer). The CDC857-2 operates at 2.5 V (PLL and output buffer). One bank of ten inverting and noninverting outputs provide ten low-skew, low-jitter copies of CLK. Output signal duty cycles are adjusted to 50%, independent of the duty cycle at CLK. All outputs can be enabled or disabled via a single output enable input. When the G input is high, the outputs switch in phase and frequency with CLK; when the G input is low, the outputs are disabled to high impedance state (3-state). Unlike many products containing PLLs, the CDC857 does not require external RC networks. The loop filter for the PLL is included on-chip, minimizing component count, board space, and cost. Because it is based on PLL circuity, the CDC857 requires a stabilization time to achieve phase lock of the feedback signal to the reference signal. This stabilization time is required following power up and application of a fixed-frequency, fixed-phase signal at CLK, as well as following any changes to the PLL reference or feedback signals. The PLL can be bypassed for test purposes by strapping AVCC to ground. If AVCC is at GND and VCC = ON, 2 falling edges on G cause the PLL to run with FBOUT being enabled and all other outputs being disabled, after AVCC ramps up to its specified VCC value, with G being kept low. The CDC857 is characterized for operation from 0C to 85C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.