Texas Instruments BQ2010SN-D107

NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70
$ 18.48
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments BQ2010SN-D107 herunter.

Texas Instruments

Datasheet25 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 14 Jahren
Datasheet8 SeitenVor 26 Jahren

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-66.64%

CAD-Modelle

Laden Sie Texas Instruments BQ2010SN-D107 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.48
$ 11.807
Stock
1,090,061
182,252
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SOIC
SOIC
Max Charge Current
-
-
Max Output Voltage
2.3 V
-
Min Output Voltage
2.2 V
-
Max Output Current
5 mA
-
Number of Cells
-
-
Mount
Surface Mount
-
Packaging
-
Digi-Reel®

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Verwandte Teile

Texas InstrumentsBQ2011SN-D118
NiCd gas gauge for high Discharge Rates (>5A), Small pack Capacities (<2Ah) 16-SOIC 0 to 70
Analog DevicesADM696ARZ
ROHS3Compliant Tube ADM696 Battery Backup Circuit supervisor 5V 10.5mm 35ms Minimum 600mW
Analog DevicesADM8696ARWZ
MP SUPERVISOR, WSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM697ARZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesMAX713CSE+
MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Analog DevicesDS2712Z+
8542.39.00.01 DS2712 Matte Tin (Sn) Tube battery charger 5V 20mA 1.27mm -20C~70C TA

Beschreibungen

Beschreibungen von Texas Instruments BQ2010SN-D107, die von den Distributoren bereitgestellt werden.

NiCd/NiMH gas gauge with 1-wire (DQ) interface and 5 LED drivers 16-SOIC 0 to 70
5mA 3V 6.5V Battery Monitor SOIC-16 9.9mm*3.91mm*1.58mm
The bq2010 Gas Gauge IC is intended for battery-pack or in-system installation to maintain an accurate record ofa battery's available charge. The IC monitors a voltage drop across asense resistor connected in series between the negative battery terminal and ground to determine charge and discharge activity of the battery. NiMH and Ni Cd battery self-dis-charge is estimated based on an internal timer and temperature sensor. Compensations for battery temperature and rate of charge or discharge are applied to the charge, discharge, and self-discharge calculations to pro-vide available charge information across a wide range of operating con-ditions. Battery capacity is automatically recalibrated, or "learned," in the course of a discharge cycle from full to empty. Nominal available charge may be directly indicated using a five- or six-segment LED display. These seg-ments are used to indicate graphically the nominal available charge. The bq2010 supports a simple single-line bidirectional serial link to an external processor (commonground). The bq2010 outputs battery information in response to external commands over the serial link. The bq2010 may operate directly from 3 or 4 cells. With the REF output and an external transistor, a sim-ple, inexpensive regulator can be built to provide VCC across a greater number of cells. Internal registers include available charge, temperature, capacity, battery ID, battery status, and programming pin settings. To support subassembly testing, the outputs may also be con-trolled. The external processor may also overwrite some of the bq2010gas gauge data registers.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BQ2010SN-D107 .